USD
Add To Favorites
APD340VRTR-G1 Diode Schottky 40V 3A Surface Mount DO-214AC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31500 $3.15
100 0.21420 $21.42
500 0.16068 $80.34
1,000 0.12051 $120.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APD340VRTR-G1DICT-ND
Copy   APD340VRTR-G1DICT-ND
Quantity Available 12,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APD340VRTR-G1

Copy   APD340VRTR-G1
Description DIODE SCHOTTKY 40V 3A DO214AC
Copy   DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount DO-214AC

Copy   Diode Schottky 40V 3A Surface Mount DO-214AC
Documents & Media
Datasheets APD340
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 07/Mar/2018
Mult Devices Assembly 21/May/2019
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
Operating Temperature - Junction -50°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APD340VRTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APD340VRTR-G1DITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.10075
  • Digi-Reel® ? : APD340VRTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,802 - Immediate
  • Unit Price: Digi-Reel®

21:17:50 9/15/2019