USD
Favorite

AP9214LA-AK-HSBR-7 Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39718 $1,191.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AP9214LA-AK-HSBR-7

Datasheet
Digi-Key Part Number AP9214LA-AK-HSBR-7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP9214LA-AK-HSBR-7
Copy  
Description IC BATT PROT LI-ION U-DFN2535
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6

Copy  
Documents & Media
Datasheets AP9214L
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Battery Protection
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package U-DFN2535-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000