Add To Favorites
AP7365-30YRG-13 Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38700 $3.87
100 0.29360 $29.36
500 0.23486 $117.43
1,000 0.18592 $185.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP7365-30YRG-13DICT-ND
Copy   AP7365-30YRG-13DICT-ND
Quantity Available 3,746
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7365-30YRG-13

Copy   AP7365-30YRG-13
Description IC REG LINEAR 3V 600MA SOT89R-3
Copy   IC REG LINEAR 3V 600MA SOT89R-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  600mA SOT-89R-3
Documents & Media
Datasheets AP7365
Environmental Information RoHS Cert
Design Resources Development Tool Selector
HTML Datasheet AP7365
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 600mA
Current - Output 600mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89R-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7365-30WG-7 - Diodes Incorporated | AP7365-30WG-7DICT-ND DigiKey Electronics
  • AP7365-30WG-7
  • Diodes Incorporated
  • IC REG LINEAR 3V 600MA SOT25
  • Unit Price $0.42000
  • AP7365-30WG-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP7365-30YRG-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7365-30YRG-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $0.16625
  • Digi-Reel® ? : AP7365-30YRG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,746 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:14:56 3/22/2019