Add To Favorites
AP7362A-33SP-13 Linear Voltage Regulator IC 1 Output 1.5A 8-SO-EP
Product Overview
Digi-Key Part Number AP7362A-33SP-13DICT-ND
Copy   AP7362A-33SP-13DICT-ND
Quantity Available 1,889
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7362A-33SP-13

Copy   AP7362A-33SP-13
Description IC REG LINEAR 3.3V 1.5A 8SO
Copy   IC REG LINEAR 3.3V 1.5A 8SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A 8-SO-EP

Copy   Linear Voltage Regulator IC  1 Output  1.5A 8-SO-EP
Documents & Media
Datasheets AP7362
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.24V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.2mA
PSRR 65dB ~ 61dB (120Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7362-33SP-13 - Diodes Incorporated | AP7362-33SP-13DICT-ND DigiKey Electronics
  • AP7362-33SP-13
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 1.5A 8SO
  • Unit Price $0.52000
  • AP7362-33SP-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP7362A-33SP-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
100 0.38930 $38.93
500 0.30592 $152.96
1,000 0.23639 $236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7362A-33SP-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $0.20925
  • Digi-Reel® ? : AP7362A-33SP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:04:17 9/21/2018