Add To Favorites
AP7361-33D-13 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A TO-252
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.22289 $557.23
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP7361-33D-13DITR-ND
Copy   AP7361-33D-13DITR-ND
Quantity Available 0

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7361-33D-13

Copy   AP7361-33D-13
Description IC REG LINEAR 3.3V 1A TO252
Copy   IC REG LINEAR 3.3V 1A TO252
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A TO-252

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A TO-252
Documents & Media
Datasheets AP7361
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
HTML Datasheet AP7361
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 90µA
PSRR 65dB ~ 45dB (1kHz ~ 10kHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
Base Part Number AP7361
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names AP7361-33D-13DI
AP7361-33D-13DI-ND
AP7361-33D-13DITR

14:31:21 11/14/2018