Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AP7361-33D-13DICT-ND
Quantity Available 1,765
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7361-33D-13

Description IC REG LINEAR 3.3V 1A TO252
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A TO-252

Documents & Media
Datasheets AP7361
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 90µA
PSRR 65dB ~ 45dB (1kHz ~ 10kHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7361-33D-13DICT

22:56:17 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55500 $5.55
100 0.41470 $41.47
500 0.32584 $162.92
1,000 0.25179 $251.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback