Add To Favorites
Product Overview
Digi-Key Part Number AP7346D-3612FS6-7DICT-ND
Quantity Available 9,970
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

AP7346D-3612FS6-7

Description IC REG LIN 1.2V/3.6V X2DFN1212-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.2V, 3.6V 130mA, 130mA X2-DFN1212-6

Documents & Media
Datasheets AP7346 Series
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product AP7346 Dual LDO Regulator
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 1.2V, 3.6V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 120mA, 0.29V @ 120mA
Current - Output 130mA, 130mA
Current - Quiescent (Iq) 100µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package X2-DFN1212-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7346D-3612FS6-7DICT

09:05:14 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7346D-3612FS6-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Factory Stock ?
  • Unit Price: $0.22950
  • Digi-Reel® ? : AP7346D-3612FS6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,970 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback