Add To Favorites
AP7344D-3333RH4-7 Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 300mA, 300mA X2-DFN1612-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP7344D-3333RH4-7DICT-ND
Copy   AP7344D-3333RH4-7DICT-ND
Quantity Available 3,315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7344D-3333RH4-7

Copy   AP7344D-3333RH4-7
Description IC REG LIN 3.3V/3.3V X2DFN1612-8
Copy   IC REG LIN 3.3V/3.3V X2DFN1612-8
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 300mA, 300mA X2-DFN1612-8

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 300mA, 300mA X2-DFN1612-8
Documents & Media
Datasheets AP7344(D)
AP7344 Announcement
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Featured Product Diodes - AP7344 LDO Regulator
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 3.3V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 300mA, 0.29V @ 300mA
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 140µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package X2-DFN1612-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7344D-3333RH4-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7344D-3333RH4-7DI-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27900

19:46:06 11/20/2018