Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AP7344D-3018RH4-7DICT-ND
Quantity Available 4,974
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7344D-3018RH4-7

Description IC REG LIN 1.8V/3V X2DFN1612-8
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 3V 300mA, 300mA X2-DFN1612-8

Documents & Media
Datasheets AP7344(D)
AP7344 Announcement
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product Diodes - AP7344 LDO Regulator
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 1.8V, 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.39V @ 300mA, 0.29V @ 300mA
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 140µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package X2-DFN1612-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7344D-3018RH4-7DICT

00:17:12 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7344D-3018RH4-7DITR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 700,000 - Factory Stock ?
  • Unit Price: $0.24300
  • Tape & Reel (TR) ? : AP7344D-3018RH4-7DI-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 700,000 - Factory Stock ?
  • Unit Price: $0.24300
Send Feedback