Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14725 $1,472.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP7343D-23FS4-7B-ND
Copy   AP7343D-23FS4-7B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7343D-23FS4-7B

Copy   AP7343D-23FS4-7B
Description IC REG LINEAR 2.3V 300MA 4DFN
Copy   IC REG LINEAR 2.3V 300MA 4DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.3V 300mA X2-DFN1010-4

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.3V 300mA X2-DFN1010-4
Documents & Media
Datasheets AP7343(D)
Environmental Information RoHS Cert
Design Resources Development Tool Selector
Featured Product AP7343 Low Dropout Regulator
PCN Assembly/Origin Mult Dev Assembly/Test Sit Add 1/Mar/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 2.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.34V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package X2-DFN1010-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

10:06:37 12/19/2018