Add To Favorites
AP7342D-3333FS6-7 Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 150mA, 150mA X2-DFN1212-6
Product Overview
Digi-Key Part Number AP7342D-3333FS6-7DICT-ND
Copy   AP7342D-3333FS6-7DICT-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7342D-3333FS6-7

Copy   AP7342D-3333FS6-7
Description IC REG LIN 3.3V/3.3V X2DFN1212-6
Copy   IC REG LIN 3.3V/3.3V X2DFN1212-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 150mA, 150mA X2-DFN1212-6

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 150mA, 150mA X2-DFN1212-6
Documents & Media
Datasheets AP7342(D)
AP7342 Announcement
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Featured Product AP7342 LDO Regulator
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 3.3V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 150mA, 0.29V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 100µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package X2-DFN1212-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7342D-3333FS6-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62200 $6.22
100 0.48680 $48.68
500 0.39398 $196.99
1,000 0.32394 $323.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7342D-3333FS6-7DITR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 50,000 - Factory Stock ?
  • Unit Price: $0.22950
  • Tape & Reel (TR) ? : AP7342D-3333FS6-7DI-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 50,000 - Factory Stock ?
  • Unit Price: $0.22950

11:59:52 9/23/2018