Add To Favorites
Product Overview
Digi-Key Part Number AP7312-1828W6-7DICT-ND
Quantity Available 2,993
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

AP7312-1828W6-7

Description IC REG LINEAR 1.8V/2.8V SOT26
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 2.8V 150mA, 150mA SOT-26

Documents & Media
Datasheets AP7312
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.1V to 2.9V Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V, 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA, 0.2V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number AP7312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7312-1828W6-7DICT

11:53:19 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53100 $5.31
100 0.40730 $40.73
500 0.32198 $160.99
1,000 0.25758 $257.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7312-1828W6-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.22664
  • Digi-Reel® ? : AP7312-1828W6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,993 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback