Add To Favorites
AP7312-1828FM-7 Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 2.8V 150mA, 150mA 6-DFN2018 (2.0x1.8)
Product Overview
Digi-Key Part Number AP7312-1828FM-7DICT-ND
Copy   AP7312-1828FM-7DICT-ND
Quantity Available 827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7312-1828FM-7

Copy   AP7312-1828FM-7
Description IC REG LINEAR 1.8V/2.8V 6DFN2018
Copy   IC REG LINEAR 1.8V/2.8V 6DFN2018
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 2.8V 150mA, 150mA 6-DFN2018 (2.0x1.8)

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 2.8V 150mA, 150mA 6-DFN2018 (2.0x1.8)
Documents & Media
Datasheets AP7312
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V, 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA, 0.2V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN2018 (2.0x1.8)
Base Part Number AP7312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7312-1828FM-7DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62200 $6.22
100 0.48680 $48.68
500 0.39398 $196.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7312-1828FM-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24650
  • Tape & Reel (TR) ? : AP7312-1828FM-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24650

07:15:57 9/21/2018