Add To Favorites
AP7312-1533W6-7 Linear Voltage Regulator IC Positive Fixed 2 Output 1.5V, 3.3V 150mA, 150mA SOT-26
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP7312-1533W6-7DIDKR-ND
Copy   AP7312-1533W6-7DIDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7312-1533W6-7

Copy   AP7312-1533W6-7
Description IC REG LINEAR 1.5V/3.3V SOT26
Copy   IC REG LINEAR 1.5V/3.3V SOT26
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.5V, 3.3V 150mA, 150mA SOT-26

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 1.5V, 3.3V 150mA, 150mA SOT-26
Documents & Media
Datasheets AP7312
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.5V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA, 0.2V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 80µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number AP7312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AGL600V5-FGG144I - Microsemi Corporation | 1100-1116-ND DigiKey Electronics
  • AGL600V5-FGG144I
  • Microsemi Corporation
  • IC FPGA 97 I/O 144FBGA
  • Unit Price $80.78000
  • 1100-1116-ND
  • MAX6417UK+T - Maxim Integrated | MAX6417UK+TCT-ND DigiKey Electronics
  • MAX6417UK+T
  • Maxim Integrated
  • IC MPU/RESET CIRC SOT23-5
  • Unit Price $3.03000
  • MAX6417UK+TCT-ND
  • TLV5619IPW - Texas Instruments | 296-2305-5-ND DigiKey Electronics
  • TLV5619IPW
  • Texas Instruments
  • IC 12-BIT PARALLEL D/A 20-TSSOP
  • Unit Price $12.41000
  • 296-2305-5-ND
  • LT3973EMSE#PBF - Linear Technology/Analog Devices | LT3973EMSE#PBF-ND DigiKey Electronics
  • LT3973EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 0.75A 10MSOP
  • Unit Price $6.20000
  • LT3973EMSE#PBF-ND
  • CX2016DB16000D0FLJCC - Kyocera International Inc. Electronic Components | 1253-1348-1-ND DigiKey Electronics
  • CX2016DB16000D0FLJCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 16.0000MHZ 8PF SMD
  • Unit Price $0.94000
  • 1253-1348-1-ND
Additional Resources
Standard Package ? 1
Other Names AP7312-1533W6-7DIDKR

22:03:13 11/15/2018