Add To Favorites
AP7217-33SG-13 Linear Voltage Regulator IC 1 Output 500mA 8-SOP
Product Overview
Digi-Key Part Number AP7217-33SG-13DICT-ND
Copy   AP7217-33SG-13DICT-ND
Quantity Available 2,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP7217-33SG-13

Copy   AP7217-33SG-13
Description IC REG LINEAR 3.3V 500MA 8SOP
Copy   IC REG LINEAR 3.3V 500MA 8SOP
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-SOP

Copy   Linear Voltage Regulator IC  1 Output  500mA 8-SOP
Documents & Media
Datasheets AP7217
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Design/Specification Bond Wire 13/Jan/2012
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 100mA
Current - Output 500mA
Current - Quiescent (Iq) 70µA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP7217-33SG-13DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55000 $5.50
100 0.41100 $41.10
500 0.32292 $161.46
1,000 0.24953 $249.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AP7217-33SG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,468 - Immediate
  • Unit Price: Digi-Reel®

10:01:07 9/20/2018