Add To Favorites
Product Overview
Digi-Key Part Number AP7115-28SEGDICT-ND
Quantity Available 4,843
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

AP7115-28SEG-7

Description IC REG LINEAR 2.8V 150MA SOT353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA SOT-353

Documents & Media
Datasheets AP7115
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 80µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-353
Base Part Number AP7115
 
Additional Resources
Standard Package ? 1
Other Names AP7115-28SEGDICT

06:03:25 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31500 $3.15
100 0.21420 $21.42
500 0.16068 $80.34
1,000 0.12051 $120.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7115-28SEGDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $0.10725
  • Digi-Reel® ? : AP7115-28SEGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,843 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback