Add To Favorites
Product Overview
Digi-Key Part Number AP6502ASP-13DICT-ND
Quantity Available 4,844
Can ship immediately
Manufacturer

Manufacturer Part Number

AP6502ASP-13

Description IC REG BUCK ADJ 2A SYNC 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Documents & Media
Datasheets AP6502A
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16V
Current - Output 2A
Frequency - Switching 240kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
Base Part Number AP6502
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP6502ASP-13DICT

09:46:17 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.79000 $7.90
100 0.61590 $61.59
500 0.50882 $254.41
1,000 0.40170 $401.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP6502ASP-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.36400
  • Digi-Reel® ? : AP6502ASP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback