USD

AP4370KTR-G1 Quick Charge Decoder PMIC SOT-26
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : AP4370KTR-G1DITR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.30450
  • Cut Tape (CT)  : AP4370KTR-G1DICT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,091 - Immediate
  • Unit Price: $0.81000
  • Tape & Reel (TR)  : AP4370KTR-G1DI-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.30450

AP4370KTR-G1

Datasheet
Digi-Key Part Number AP4370KTR-G1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP4370KTR-G1
Copy  
Description ACDC PSR SWITCHER SOT26
Copy  
Detailed Description

Quick Charge Decoder PMIC SOT-26

Copy  
Documents & Media
Datasheets AP4370
Environmental Information Diodes RoHS 3 Cert
Featured Product AP4370 Decoding IC
PCN Assembly/Origin Mult Devices 28/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Applications Quick Charge Decoder
Current - Supply 80µA
Voltage - Supply 4.5V ~ 15V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AP4370KTR-G1DIDKR