Add To Favorites
AP43331NMTR-G1 PMIC 8-SO
Product Overview
Digi-Key Part Number AP43331NMTR-G1DICT-ND
Copy   AP43331NMTR-G1DICT-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP43331NMTR-G1

Copy   AP43331NMTR-G1
Description ACDC DECODER,SO-8
Copy   ACDC DECODER,SO-8
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

PMIC 8-SO

Copy    PMIC 8-SO
Documents & Media
Datasheets AP43331N
Environmental Information RoHS, REACH Cert of Compliance
Featured Product AP43331N+AP3302+APR34509 Quick Charge 3.0 Charger Solution
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Current - Supply 880µA
Voltage - Supply 3.2 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FAN6290QHMX - ON Semiconductor | FAN6290QHMXCT-ND DigiKey Electronics
  • FAN6290QHMX
  • ON Semiconductor
  • IC SECONDARY SIDE CTRLR 10SOP
  • Unit Price $1.26000
  • FAN6290QHMXCT-ND
Additional Resources
Standard Package ? 1
Other Names AP43331NMTR-G1DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60300 $6.03
100 0.46200 $46.20
500 0.36524 $182.62
1,000 0.29219 $292.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AP43331NMTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®

13:31:57 9/20/2018