Add To Favorites
AP3988MTR-G1 Converter Offline Flyback Topology 60kHz 7-SO
Product Overview
Digi-Key Part Number AP3988MTR-G1DICT-ND
Copy   AP3988MTR-G1DICT-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3988MTR-G1

Copy   AP3988MTR-G1
Description IC PWR SWITCHER ACDC SO-7
Copy   IC PWR SWITCHER ACDC SO-7
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Converter Offline Flyback Topology 60kHz 7-SO

Copy   Converter Offline Flyback Topology 60kHz 7-SO
Documents & Media
Datasheets AP3988
Environmental Information RoHS, REACH Cert of Compliance
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15V
Voltage - Supply (Vcc/Vdd) 5.8 V ~ 25 V
Duty Cycle -
Frequency - Switching 60kHz
Power (Watts) 5.5W
Fault Protection Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
Mounting Type Surface Mount
Base Part Number AP3988
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 7508110151 - Wurth Electronics Midcom | 1297-1122-ND DigiKey Electronics
  • 7508110151
  • Wurth Electronics Midcom
  • WE-UNIT OFFLINE TRANSFORMER
  • Unit Price $3.85000
  • 1297-1122-ND
  • FT839NB1-RT - Fremont Micro Devices USA | 1219-1199-1-ND DigiKey Electronics
  • FT839NB1-RT
  • Fremont Micro Devices USA
  • IC OFFLINE CTRLR CC/CV, 0% CABLE
  • Unit Price $0.44000
  • 1219-1199-1-ND
  • FT838RNA-RT - Fremont Micro Devices USA | 1219-1152-1-ND DigiKey Electronics
  • FT838RNA-RT
  • Fremont Micro Devices USA
  • IC OFFLINE CTRLR CC/CV 8SOP
  • Unit Price $0.54000
  • 1219-1152-1-ND
  • MP100LGN - Monolithic Power Systems Inc. | 1589-1355-ND DigiKey Electronics
  • MP100LGN
  • Monolithic Power Systems Inc.
  • IC REG CTRLR PWM
  • Unit Price $1.61000
  • 1589-1355-ND
  • 7508170312 - Wurth Electronics Midcom | 1297-1174-1-ND DigiKey Electronics
  • 7508170312
  • Wurth Electronics Midcom
  • XFRMER FLYBACK AC/DC CONV SMD
  • Unit Price $4.66000
  • 1297-1174-1-ND
Additional Resources
Standard Package ? 1
Other Names AP3988MTR-G1DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59200 $5.92
100 0.45400 $45.40
500 0.35886 $179.43
1,000 0.28709 $287.09
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3988MTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.25259
  • Digi-Reel® ? : AP3988MTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,340 - Immediate
  • Unit Price: Digi-Reel®

15:01:20 9/25/2018