Add To Favorites
AP3984MTR-G1 Converter Offline Flyback Topology 60kHz 7-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67600 $6.76
100 0.52720 $52.72
500 0.42488 $212.44
1,000 0.34764 $347.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP3984MTR-G1DIDKR-ND
Copy   AP3984MTR-G1DIDKR-ND
Quantity Available 3,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3984MTR-G1

Copy   AP3984MTR-G1
Description IC OFFLN SWITCHER FLYBACK 7SO
Copy   IC OFFLN SWITCHER FLYBACK 7SO
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Converter Offline Flyback Topology 60kHz 7-SO

Copy   Converter Offline Flyback Topology 60kHz 7-SO
Documents & Media
Datasheets AP3984
Environmental Information RoHS, REACH Cert of Compliance
Featured Product AP3984 Primary Side Power Switcher
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 13V
Voltage - Supply (Vcc/Vdd) 4.6 V ~ 25 V
Duty Cycle -
Frequency - Switching 60kHz
Fault Protection Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AP3988MTR-G1 - Diodes Incorporated | AP3988MTR-G1DICT-ND DigiKey Electronics
  • AP3988MTR-G1
  • Diodes Incorporated
  • IC PWR SWITCHER ACDC SO-7
  • Unit Price $0.71000
  • AP3988MTR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP3984MTR-G1DIDKR

12:09:23 11/19/2018