Add To Favorites
AP3983BMTR-G1 Converter Offline Flyback Topology 65kHz 7-SO
Product Overview
Digi-Key Part Number AP3983BMTR-G1DICT-ND
Copy   AP3983BMTR-G1DICT-ND
Quantity Available 3,764
Can ship immediately

Factory Stock ?: 15,612,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3983BMTR-G1

Copy   AP3983BMTR-G1
Description IC OFFLINE FLYBACK 7SO
Copy   IC OFFLINE FLYBACK 7SO
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz 7-SO

Copy   Converter Offline Flyback Topology 65kHz 7-SO
Documents & Media
Datasheets AP3983(B,C,D)
Environmental Information RoHS, REACH Cert of Compliance
Featured Product AP3983 Series Power Switchers
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.5V
Voltage - Supply (Vcc/Vdd) 6.82 V ~ 25 V
Duty Cycle -
Frequency - Switching 65kHz
Power (Watts) 6W
Fault Protection Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FT839ND1-RT - Fremont Micro Devices USA | 1219-1200-1-ND DigiKey Electronics
  • FT839ND1-RT
  • Fremont Micro Devices USA
  • IC OFFLINE CTRLR CC/CV, 3% CABLE
  • Unit Price $0.44000
  • 1219-1200-1-ND
  • AP3983RMTR-G1 - Diodes Incorporated | AP3983RMTR-G1DICT-ND DigiKey Electronics
  • AP3983RMTR-G1
  • Diodes Incorporated
  • IC OFFLINE FLYBACK 7SO
  • Unit Price $0.83000
  • AP3983RMTR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP3983BMTR-G1DICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45600 $45.60
500 0.36050 $180.25
1,000 0.28840 $288.40
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3983BMTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 15,612,000 - Factory Stock ?
  • Unit Price: $0.25375
  • Digi-Reel® ? : AP3983BMTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,764 - Immediate
    15,612,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:53:21 9/25/2018