Add To Favorites
AP3615FNTR-G1 LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 20mA 16-QFN (3x3)
Product Overview
Digi-Key Part Number AP3615FNTR-G1DITR-ND
Copy   AP3615FNTR-G1DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3615FNTR-G1

Copy   AP3615FNTR-G1
Description IC LED DRIVER RGLTR DIM 16QFN
Copy   IC LED DRIVER RGLTR DIM 16QFN
Detailed Description

LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 20mA 16-QFN (3x3)

Copy   LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 20mA 16-QFN (3x3)
Documents & Media
Datasheets AP3615
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 5
Voltage - Supply (Min) 2.8V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency 1MHz
Dimming Multi-Step
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names AP3615FNTR-G1DI
AP3615FNTR-G1DI-ND
AP3615FNTR-G1DITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.27648 $1,382.40

Submit a request for quotation on quantities greater than those displayed.

05:15:41 9/21/2018