Photo Not Available
AP3612M28-G1 LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 75mA 28-HSOP
Product Overview
Digi-Key Part Number AP3612M28-G1-ND
Copy   AP3612M28-G1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3612M28-G1

Copy   AP3612M28-G1
Description IC LED BACKLIGHT 28HSOP
Copy   IC LED BACKLIGHT 28HSOP
Detailed Description

LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 75mA 28-HSOP

Copy   LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 75mA 28-HSOP
Documents & Media
Datasheets AP3612 Preliminary Datasheet
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 12
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 33V
Voltage - Output -
Current - Output / Channel 75mA
Frequency 100kHz ~ 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package 28-HSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:14:18 1/21/2019