Photo Not Available
AP3608EFNTR-G1 LED Driver IC 8 Output Linear PWM Dimming 100mA 24-QFN (4x4)
Product Overview
Digi-Key Part Number AP3608EFNTR-G1-ND
Copy   AP3608EFNTR-G1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3608EFNTR-G1

Copy   AP3608EFNTR-G1
Description IC LED BACKLIGHT 16QFN
Copy   IC LED BACKLIGHT 16QFN
Detailed Description

LED Driver IC 8 Output Linear PWM Dimming 100mA 24-QFN (4x4)

Copy   LED Driver IC 8 Output Linear  PWM Dimming 100mA 24-QFN (4x4)
Documents & Media
Datasheets AP3608E
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 4.2V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 100mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

05:44:14 1/20/2019