Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AP358NL-UDI-ND
Quantity Available 1,364
Can ship immediately
Manufacturer

Manufacturer Part Number

AP358NL-U

Description IC OPAMP GP 1MHZ 8DIP
Detailed Description

General Purpose Amplifier 2 Circuit 8-PDIP

Documents & Media
Datasheets AP358
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 24/Oct/2013
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate -
Gain Bandwidth Product 1MHz
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 1mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number AP358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 900
Other Names AP358NL-UDI

00:20:51 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52500 $5.25
100 0.39200 $39.20
900 0.30800 $277.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback