Add To Favorites
AP3512EMPTR-G1 Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57000 $5.70
100 0.43260 $43.26
500 0.34608 $173.04
1,000 0.27398 $273.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP3512EMPTR-G1DICT-ND
Copy   AP3512EMPTR-G1DICT-ND
Quantity Available 2,106
Can ship immediately

Factory Stock ?: 48,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3512EMPTR-G1

Copy   AP3512EMPTR-G1
Description IC REG BUCK ADJ 2A SYNC 8SOIC
Copy   IC REG BUCK ADJ 2A SYNC 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets AP3512E
Environmental Information RoHS, REACH Cert of Compliance
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Assembly 06/Dec/2016
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16.2V
Current - Output 2A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AP3513EMPTR-G1 - Diodes Incorporated | AP3513EMPTR-G1DICT-ND DigiKey Electronics
  • AP3513EMPTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 3A SYNC 8SOIC
  • Unit Price $0.66000
  • AP3513EMPTR-G1DICT-ND
  • IS42S16160J-7BLI - ISSI, Integrated Silicon Solution Inc | 706-1362-ND DigiKey Electronics
  • IS42S16160J-7BLI
  • ISSI, Integrated Silicon Solution Inc
  • IC DRAM 256M PARALLEL 54TFBGA
  • Unit Price $4.95000
  • 706-1362-ND
  • STM32F030F4P6TR - STMicroelectronics | 497-17333-1-ND DigiKey Electronics
  • STM32F030F4P6TR
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 20TSSOP
  • Unit Price $1.42000
  • 497-17333-1-ND
  • AP65211AWU-7 - Diodes Incorporated | AP65211AWU-7DICT-ND DigiKey Electronics
  • AP65211AWU-7
  • Diodes Incorporated
  • IC REG BUCK ADJ 2A SYNC
  • Unit Price $0.48000
  • AP65211AWU-7DICT-ND
  • AP65111AWU-7 - Diodes Incorporated | AP65111AWU-7DICT-ND DigiKey Electronics
  • AP65111AWU-7
  • Diodes Incorporated
  • IC REG BUCK ADJ 1.5A SYNC
  • Unit Price $0.46000
  • AP65111AWU-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP3512EMPTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3512EMPTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Factory Stock ?
  • Unit Price: $0.24500
  • Digi-Reel® ? : AP3512EMPTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,106 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:05:13 11/14/2018