Add To Favorites
AP3435MPTR-G1 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP3435MPTR-G1DICT-ND
Copy   AP3435MPTR-G1DICT-ND
Quantity Available 3,459
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3435MPTR-G1

Copy   AP3435MPTR-G1
Description IC REG BUCK ADJ 3.5A SYNC 8SOIC
Copy   IC REG BUCK ADJ 3.5A SYNC 8SOIC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets AP3435
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.95V
Current - Output 3.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP3435MPTR-G1DICT

10:51:43 11/21/2018