Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 07-24-2018. Minimums may apply.
Product Overview
Digi-Key Part Number AP3431MTR-G1DICT-ND
Quantity Available 3,775
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3431MTR-G1

Description IC REG BUCK ADJ 2A SYNC 8SOIC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets AP3431M
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.95V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AP3431MTR-G1DICT

02:12:42 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback