USD
Favorite

AP3429AKTTR-G1 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5
Price & Procurement
23,585 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.34200 $3.42
100 0.21110 $21.11
500 0.16016 $80.08
1,000 0.12012 $120.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP3429AKTTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.10959
  • Cut Tape (CT)  : AP3429AKTTR-G1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,585 - Immediate
  • Unit Price: $0.42000

AP3429AKTTR-G1

Datasheet
Digi-Key Part Number AP3429AKTTR-G1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP3429AKTTR-G1
Copy  
Description IC REG BUCK ADJUSTABLE 2A TSOT25
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5

Copy  
Documents & Media
Datasheets AP3429(A)
Environmental Information Diodes RoHS 3 Cert
Featured Product AP3402, AP3419, AP3429, and AP3429A PWM Synchronous Step-Down DC-DC Converters
HTML Datasheet AP3429(A)
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP3429KTTR-G1

IC REG BUCK ADJUSTABLE 2A TSOT25

Diodes Incorporated

$0.42000 Details

MPZ2012S601AT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

$0.11000 Details

ASEMB-25.000MHZ-LC-T

MEMS OSC XO 25.0000MHZ CMOS SMD

Abracon LLC

$2.09000 Details

1050281001

CONN CAM SOCKET 32POS GOLD

Molex

$1.58000 Details

FT533GA

IC REG LINEAR 2.8V 400MA SOT23-5

Fremont Micro Devices Ltd

$0.35000 Details

LAN8710A-EZC-TR

IC TRANSCEIVER FULL 4/4 32QFN

Microchip Technology

$1.25000 Details
Additional Resources
Standard Package 1
Other Names AP3429AKTTR-G1DIDKR