Add To Favorites
AP3407KTR-G1 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.41000 $4.10
100 0.31150 $31.15
500 0.24916 $124.58
1,000 0.19725 $197.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP3407KTR-G1DICT-ND
Copy   AP3407KTR-G1DICT-ND
Quantity Available 43,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3407KTR-G1

Copy   AP3407KTR-G1
Description IC REG BUCK ADJ 1.2A SYNC SOT25
Copy   IC REG BUCK ADJ 1.2A SYNC SOT25
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A SC-74A, SOT-753

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A SC-74A, SOT-753
Documents & Media
Datasheets AP3407(A)
Environmental Information RoHS Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1.2A
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ESD9B5.0ST5G - ON Semiconductor | ESD9B5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9B5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price $0.18000
  • ESD9B5.0ST5GOSCT-ND
  • LTC3411AEDD#PBF - Linear Technology/Analog Devices | LTC3411AEDD#PBF-ND DigiKey Electronics
  • LTC3411AEDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 1.25A SYNC 10DFN
  • Unit Price $4.36000
  • LTC3411AEDD#PBF-ND
  • TPS72010DRVT - Texas Instruments | 296-25806-1-ND DigiKey Electronics
  • TPS72010DRVT
  • Texas Instruments
  • IC REG LINEAR 1V 350MA 6SON
  • Unit Price $1.27000
  • 296-25806-1-ND
  • SN74LVC1G08DSFR - Texas Instruments | 296-28375-1-ND DigiKey Electronics
  • SN74LVC1G08DSFR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP 6SON
  • Unit Price $0.46000
  • 296-28375-1-ND
  • EVQ-P9P02W - Panasonic Electronic Components | P15950SCT-ND DigiKey Electronics
  • EVQ-P9P02W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.91000
  • P15950SCT-ND
Additional Resources
Standard Package ? 1
Other Names AP3407KTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3407KTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.17640
  • Digi-Reel® ? : AP3407KTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,094 - Immediate
  • Unit Price: Digi-Reel®

11:39:00 1/19/2019