Add To Favorites
Product Overview
Digi-Key Part Number AP3302K6TR-G1DICT-ND
Quantity Available 2,779
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3302K6TR-G1

Description IC OFFLINE CONV FLYBACK SOT26
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Converter Offline Flyback Topology 120kHz SOT-26

Documents & Media
Datasheets AP3302
Environmental Information RoHS, REACH Cert of Compliance
Featured Product AP43331N+AP3302+APR34509 Quick Charge 3.0 Charger Solution
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 15.8V
Voltage - Supply (Vcc/Vdd) 10 V ~ 28 V
Duty Cycle -
Frequency - Switching 120kHz
Fault Protection Current Limiting, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-26
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APR345K6TR-G1 - Diodes Incorporated | APR345K6TR-G1DICT-ND DigiKey Electronics
  • APR345K6TR-G1
  • Diodes Incorporated
  • IC SECONDARY SIDE CTRLR SOT26
  • Unit Price $1.06000
  • APR345K6TR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP3302K6TR-G1DICT

19:34:29 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
100 0.38930 $38.93
500 0.30592 $152.96
1,000 0.23639 $236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3302K6TR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20925
  • Digi-Reel® ? : AP3302K6TR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback