Add To Favorites
AP3211KTR-G1 Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP3211KTR-G1DIDKR-ND
Copy   AP3211KTR-G1DIDKR-ND
Quantity Available 44,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3211KTR-G1

Copy   AP3211KTR-G1
Description IC REG BUCK ADJ 1.5A SOT23-6
Copy   IC REG BUCK ADJ 1.5A SOT23-6
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6

Copy   Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
Documents & Media
Datasheets AP3211
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 28/Jun/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.81V
Voltage - Output (Max) 15V
Current - Output 1.5A
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AOZ1280CI - Alpha & Omega Semiconductor Inc. | 785-1277-1-ND DigiKey Electronics
  • AOZ1280CI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 1.2A SOT23-6
  • Unit Price $0.70000
  • 785-1277-1-ND
  • ACT4088US-T - Active-Semi International Inc. | 1488-1108-1-ND DigiKey Electronics
  • ACT4088US-T
  • Active-Semi International Inc.
  • IC REG BUCK ADJ 1.5A SOT23-6
  • Unit Price $0.83000
  • 1488-1108-1-ND
  • FT230XQ-R - FTDI, Future Technology Devices International Ltd | 768-1130-1-ND DigiKey Electronics
  • FT230XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16QFN
  • Unit Price $2.04000
  • 768-1130-1-ND
  • AP3012KTR-G1 - Diodes Incorporated | AP3012KTR-G1DICT-ND DigiKey Electronics
  • AP3012KTR-G1
  • Diodes Incorporated
  • IC REG BOOST ADJ 500MA SOT23-5
  • Unit Price $0.48000
  • AP3012KTR-G1DICT-ND
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0.38000
  • SS24FLCT-ND
Additional Resources
Standard Package ? 1
Other Names AP3211KTR-G1DIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3211KTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.18600
  • Cut Tape (CT) ? : AP3211KTR-G1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,867 - Immediate
  • Unit Price: $0.54000

01:16:34 6/25/2019