• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AP3030KTR-E1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AP3030KTR-E1

Description IC LED BACKLIGHT SOT26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming SOT-23-6

Documents & Media
Datasheets AP3030
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 16V
Voltage - Output -
Current - Output / Channel -
Frequency 1.2MHz
Dimming Analog
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 3,000

11:37:24 2/21/2018

Send Feedback