Add To Favorites
AP3021MTR-G1 LED Driver IC 1 Output DC DC Controller Step-Up (Boost) 8-SOIC
Product Overview
Digi-Key Part Number AP3021MTR-G1DITR-ND
Copy   AP3021MTR-G1DITR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3021MTR-G1

Copy   AP3021MTR-G1
Description IC LED DRIVER CONTROLLER 8SOIC
Copy   IC LED DRIVER CONTROLLER 8SOIC
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) 8-SOIC

Copy   LED Driver IC 1 Output DC DC Controller Step-Up (Boost)  8-SOIC
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4V
Voltage - Supply (Max) 18V
Voltage - Output 17V
Current - Output / Channel -
Frequency 330kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names AP3021MTR-G1DI
AP3021MTR-G1DI-ND
AP3021MTR-G1DITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.25056 $1,002.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

12:48:49 9/21/2018