Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AP3021MTR-G1DICT-ND
Quantity Available 3,633
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3021MTR-G1

Description IC LED DRIVER CONTROLLER 8SOIC
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) 8-SOIC

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4V
Voltage - Supply (Max) 18V
Voltage - Output 17V
Current - Output / Channel -
Frequency 330kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP3021MTR-G1DICT

08:05:54 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58700 $5.87
100 0.45030 $45.03
500 0.35596 $177.98
1,000 0.28477 $284.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback