• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AP3008UKTR-G1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AP3008UKTR-G1

Description IC LED BACKLIGHT SOT23-5
Detailed Description

LED Driver IC Output Dimming

Documents & Media
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Part Status Obsolete
Type -
Topology -
Internal Switch(s) -
Number of Outputs -
Voltage - Supply (Min) -
Voltage - Supply (Max) -
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:58:47 8/20/2018

Send Feedback