• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AP3008KTR-E1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AP3008KTR-E1

Description IC LED BACKLIGHT SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming SOT-23-5

Documents & Media
Datasheets AP3008KTR-E1
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 12V
Voltage - Output -
Current - Output / Channel -
Frequency 1.2MHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 3,000

10:19:45 6/24/2018

Send Feedback