AP3008AKTR-G1 LED Driver IC Output Dimming SOT-23-5
Product Overview
Digi-Key Part Number AP3008AKTR-G1-ND
Copy   AP3008AKTR-G1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3008AKTR-G1

Copy   AP3008AKTR-G1
Description IC LED BACKLIGHT SOT23-5
Copy   IC LED BACKLIGHT SOT23-5
Detailed Description

LED Driver IC Output Dimming SOT-23-5

Copy   LED Driver IC  Output    Dimming  SOT-23-5
Documents & Media
PCN Obsolescence/ EOL Analog Dev EOL 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type -
Topology -
Internal Switch(s) -
Number of Outputs -
Voltage - Supply (Min) -
Voltage - Supply (Max) -
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

12:24:35 1/18/2019