USD
Favorite

AP2210K-3.3TRG1 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Price & Procurement
87,305 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.31700 $3.17
100 0.19730 $19.73
500 0.13496 $67.48
1,000 0.10382 $103.82
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP2210K-3.3TRG1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.09072
  • Cut Tape (CT)  : AP2210K-3.3TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,305 - Immediate
  • Unit Price: $0.42000

AP2210K-3.3TRG1

Datasheet
Digi-Key Part Number AP2210K-3.3TRG1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2210K-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5

Copy  
Documents & Media
Datasheets AP2210 Series
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 28/Jun/2017
Online Catalog 3.1V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 180µA
Current - Supply (Max) 15mA
PSRR 75dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP2210K-5.0TRG1

IC REG LINEAR 5V 300MA SOT23-5

Diodes Incorporated

$0.43000 Details

AP2210K-ADJTRG1

IC REG LIN POS ADJ 300MA SOT23-5

Diodes Incorporated

$0.47000 Details

MB10STR

BRIDGE RECT 1PHASE 1KV 500MA MBS

SMC Diode Solutions

$0.29000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

$0.10000 Details

0ZCJ0075AF2E

PTC RESET FUSE 16V 750MA 1206

Bel Fuse Inc.

$0.21000 Details

BM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

$0.76000 Details
Additional Resources
Standard Package 1
Other Names AP2210K-3.3TRG1DIDKR