Add To Favorites
Product Overview
Digi-Key Part Number AP2204MP-ADJTRG1DICT-ND
Quantity Available 5,285
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2204MP-ADJTRG1

Description IC REG LIN POS ADJ 150MA 8PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 22 V 150mA 8-PSOP

Documents & Media
Datasheets AP2204 Series
Design Resources Development Tool Selector
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 22V
Voltage Dropout (Max) 0.5V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 2.5mA
PSRR 60dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2204MP-ADJTRG1DICT

08:42:23 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44500 $4.45
100 0.33220 $33.22
500 0.26106 $130.53
1,000 0.20172 $201.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2204MP-ADJTRG1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.17856
Send Feedback