Add To Favorites
AP2181DMPG-13
Product Overview
Digi-Key Part Number AP2181DMPG-13DITR-ND
Copy   AP2181DMPG-13DITR-ND
Quantity Available 0

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2181DMPG-13

Copy   AP2181DMPG-13
Description IC PWR SW USB 8MSOP
Copy   IC PWR SW USB 8MSOP
Documents & Media
Datasheets AP2181D,91D~
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 95 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number AP2181
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names AP2181DMPG-13DI
AP2181DMPG-13DI-ND
AP2181DMPG-13DITR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.31960 $799.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

19:49:37 9/25/2018