Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AP2181DMPG-13DICT-ND
Quantity Available 2,448
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2181DMPG-13

Description IC PWR SW USB 8MSOP
Documents & Media
Datasheets AP2181D,91D~
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 95 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP2181DMPG-13DICT

09:54:25 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63900 $6.39
100 0.48990 $48.99
500 0.38728 $193.64
1,000 0.30982 $309.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback