Add To Favorites
Product Overview
Digi-Key Part Number AP2181DFMG-7DICT-ND
Quantity Available 2,876
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2181DFMG-7

Description IC PWR SW USB X1-DFN2018-6
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AP2181D,91D~
Environmental Information RoHS, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN2018 (2.0x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADP7102ACPZ-R7 - Analog Devices Inc. | ADP7102ACPZ-R7CT-ND DigiKey Electronics
  • ADP7102ACPZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 300MA 8LFCSP
  • Unit Price $3.66000
  • ADP7102ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names AP2181DFMG-7DICT

17:40:28 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2181DFMG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : AP2181DFMG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback