USD
Favorite

AP2172ASG-13 Power Switch/Driver 1:2 P-Channel 1A 8-SOP
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80200 $8.02
25 0.75320 $18.83
100 0.57110 $57.11
250 0.48600 $121.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

AP2172ASG-13

Datasheet
Digi-Key Part Number AP2172ASG-13DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP2172ASG-13
Copy  
Description IC PWR SWITCH P-CHANNEL 1:2 8SOP
Copy  
Detailed Description

Power Switch/Driver 1:2 P-Channel 1A 8-SOP

Copy  
Documents & Media
Datasheets AP2162A/72A
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 13/Jan/2012
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AP2172ASG-13DIDKR