Add To Favorites
AP2156MPG-13 Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79900 $7.99
100 0.61240 $61.24
500 0.48410 $242.05
1,000 0.38728 $387.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP2156MPGDICT-ND
Copy   AP2156MPGDICT-ND
Quantity Available 4,046
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2156MPG-13

Copy   AP2156MPG-13
Description IC USB PWR SWITCH .5A DUAL 8MSOP
Copy   IC USB PWR SWITCH .5A DUAL 8MSOP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP

Copy   Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Documents & Media
Datasheets AP2146,56
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 13/Jan/2012
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 90mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number AP2156
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3A27518ERTWR - Texas Instruments | 296-25415-1-ND DigiKey Electronics
  • TS3A27518ERTWR
  • Texas Instruments
  • IC MUX/DEMUX 6X1 24WQFN
  • Unit Price $1.77000
  • 296-25415-1-ND
  • CAT24C64HU4I-GT3 - ON Semiconductor | CAT24C64HU4I-GT3OSCT-ND DigiKey Electronics
  • CAT24C64HU4I-GT3
  • ON Semiconductor
  • IC EEPROM 64K I2C 1MHZ 8UDFN
  • Unit Price $0.53000
  • CAT24C64HU4I-GT3OSCT-ND
  • CP2130-F01-GMR - Silicon Labs | 336-4828-1-ND DigiKey Electronics
  • CP2130-F01-GMR
  • Silicon Labs
  • IC USB TO SPI BRIDGE 24QFN
  • Unit Price $1.81000
  • 336-4828-1-ND
  • 8P34S1212NLGI - IDT, Integrated Device Technology Inc | 800-2762-ND DigiKey Electronics
  • 8P34S1212NLGI
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 2:12 1.2GHZ 40VQFN
  • Unit Price $10.77000
  • 800-2762-ND
  • RT8293BHGSP - Richtek USA Inc. | 1028-1051-1-ND DigiKey Electronics
  • RT8293BHGSP
  • Richtek USA Inc.
  • IC REG BUCK ADJUSTABLE 3A 8SOP
  • Unit Price $1.57000
  • 1028-1051-1-ND
Additional Resources
Standard Package ? 1
Other Names AP2156MPGDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2156MPGDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.34075
  • Digi-Reel® ? : AP2156MPGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,046 - Immediate
  • Unit Price: Digi-Reel®

20:49:14 8/21/2019