Add To Favorites
AP2125KS-3.0TRG1 Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SC-70-5
Product Overview
Digi-Key Part Number AP2125KS-3.0TRG1-ND
Copy   AP2125KS-3.0TRG1-ND
Quantity Available 0

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2125KS-3.0TRG1

Copy   AP2125KS-3.0TRG1
Description IC REG LINEAR 3V 300MA SC70-5
Copy   IC REG LINEAR 3V 300MA SC70-5
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SC-70-5
Documents & Media
Datasheets AP2125
Environmental Information RoHS, REACH Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
PSRR 65dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10368 $311.04
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

12:50:39 9/21/2018