Photo Not Available
AP2125KC-3.0TRE1 Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SC-82
Product Overview
Digi-Key Part Number AP2125KC-3.0TRE1-ND
Copy   AP2125KC-3.0TRE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2125KC-3.0TRE1

Copy   AP2125KC-3.0TRE1
Description IC REG LINEAR 3V 300MA SC82
Copy   IC REG LINEAR 3V 300MA SC82
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SC-82

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA SC-82
Documents & Media
Datasheets AP2125
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
PSRR 65dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SC-82
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

20:55:17 9/21/2018