Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AP2125KC-2.8TRG1-ND
Quantity Available 0

Manufacturer Part Number


Description IC REG LINEAR 2.8V 300MA SC82
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA SC-82

Documents & Media
Datasheets AP2125
Design Resources Development Tool Selector
Product Attributes Select All
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
PSRR 65dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SC-82
Additional Resources
Standard Package ? 3,000

19:38:29 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10368 $311.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback