Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AP2122AK-3.2TRE1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AP2122AK-3.2TRE1

Description IC REG LINEAR 3.2V 150MA SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 150mA SOT-23-5

Documents & Media
Datasheets AP2122
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (10kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 3,000

08:31:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10368 $311.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback